M83723/84K1005N L/C

Heilind Number:EDA346-060-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors are a must-have for high-speed data transmission. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, they not only offer functionality but also add a touch of style to your electronics. The copper alloy contact material ensures reliable conductivity, while the 2-row design with 60 positions caters to versatile connectivity needs. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, our Card Edge Connectors are the perfect choice for seamless board-to-board connections. Upgrade your setup today and experience enhanced performance like never before.