M83723/84K1005Y L/C

Heilind Number:EDA346-060-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These connectors boast a robust design, featuring UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of 60 positions each, they offer ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, they ensure efficient power transfer at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our connectors to deliver exceptional performance and durability.