| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84K10066 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-060-560-812 |
M83723/84K10066 L/C
| Heilind Number: | EDA346-060-560-812 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84K10066 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable connectivity for up to 60 positions. The straight mount orientation and a wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your electronic projects with these essential connectors, a must-have in any design toolkit.

