M83723/84K10069 L/C

Heilind Number:EDA346-062-500-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-500-201

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connectors. These green connectors feature a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows and 62 positions, they provide ample connectivity for your PCB. The copper alloy contacts offer superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Trust in their straight mount orientation for secure attachment, making them a vital component in your electronic setups. Explore our range of connectors to streamline your PCB connections efficiently.