M83723/84K12036 L/C

Heilind Number:EDA346-062-500-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-500-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With two rows of Copper Alloy contacts providing a total of 62 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your setup with these high-quality connectors, a must-have in any engineer's toolkit.