346-062-520-201

Heilind Number:EDA346-062-520-201
Manufacturer:EDAC
Manufacturer Number:346-062-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-201

Detailed Description

Enhance your connectivity solutions with our two-row Card Edge Connectors in vibrant Green. Designed for seamless integration on PCBs, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Each connector features 62 positions, with a contact material of Copper Alloy for optimal conductivity. The pitch of .125 inches and row spacing of .2 inches offer precise alignment, while the straight mount orientation simplifies installation. With a current rating of 3A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your PCB connections with this essential component.