346-062-520-202

Heilind Number:EDA346-062-520-202
Manufacturer:EDAC
Manufacturer Number:346-062-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-202

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for reliable performance, they feature a vibrant green color and are compliant with RoHS standards for environmentally friendly operation. With a double-row configuration and 62 positions, they offer ample space for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contacts guarantee efficient power transmission. Operating at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch make them easy to install on your PCB. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.