M83723/84K1203N L/C

Heilind Number:EDA346-062-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-203

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide a functional solution but also add a pop of color to your assembly. Boasting a current rating of 3 A, these connectors ensure reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transfer. With two rows and 62 positions, they offer ample connectivity options. The standard .125-inch pitch and .2-inch row spacing make them compatible with various PCB layouts. Designed for straight mounting, these connectors are easy to install. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environmental conditions. Upgrade your PCB connections with these high-quality Card Edge Connectors.