346-062-520-204

Heilind Number:EDA346-062-520-204
Manufacturer:EDAC
Manufacturer Number:346-062-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-204

Detailed Description

Enhance your circuit connections with these durable Card Edge Connectors, designed for optimal performance in various electronic applications. Boasting a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power delivery with an amperage rating of 3A. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB setup. With a total of 62 positions, these connectors provide ample connectivity options while maintaining a compact footprint. Suitable for straight mounting orientation, they facilitate easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors guarantee robust functionality even in harsh environments. Elevate your electronic assemblies with these high-quality Card Edge Connectors.