M83723/84K1203Y L/C

Heilind Number:EDA346-062-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a dual-row layout with 62 positions, ensuring seamless integration for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable conductivity. With a current rating of 3A and a pitch of .125 inches, these connectors are suitable for a wide range of applications. Their straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Trust in our high-quality connectors to streamline your board-to-board connections and elevate your electronic designs.