M83723/84K12126 L/C

Heilind Number:EDA346-062-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-208

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant green color, they not only stand out visually but also deliver exceptional functionality. With an amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in any application. The dual-row design with 62 positions offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Suitable for a wide range of environments, these connectors have an operating temperature range of -40 to 105°C. Whether for industrial machinery or consumer electronics, these Card Edge Connectors are the perfect solution for your PCB integration needs. Upgrade now and experience seamless connectivity like never before.