M83723/84K12127 L/C

Heilind Number:EDA346-062-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-212

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green finish and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees long-lasting conductivity, while the double-row design with 62 positions offers ample connectivity options. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Perfect for board-to-board PCB connections, these connectors are suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, they are built to withstand harsh environments. Upgrade your electronic assemblies with these high-quality Card Edge Connectors.