M83723/84K12128 L/C

Heilind Number:EDA346-062-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3 A amperage capacity and copper alloy contact material, they deliver efficient power transmission. The two-row design with 62 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance applications in the electronics industry. Trust in our quality products for seamless board-to-board connectivity.