346-062-520-802

Heilind Number:EDA346-062-520-802
Manufacturer:EDAC
Manufacturer Number:346-062-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-802

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, these connectors are designed for reliability. With a 3 A amperage and Copper Alloy contact material, they ensure efficient power transmission. The two rows of 62 positions each, with a .125-inch pitch and .2-inch row spacing, offer versatile and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. Trust in our straight-mount orientation connectors to deliver exceptional performance in your PCB setups. Upgrade your connectivity solutions with these Card Edge Connectors.