| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84K12129 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-062-520-803 |
M83723/84K12129 L/C
| Heilind Number: | EDA346-062-520-803 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84K12129 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your board-to-board connections with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, each accommodating 62 positions at a pitch of .125 inches, seamless data transmission is guaranteed. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in the superior quality of our connectors to optimize your PCB connectivity needs.

