346-062-520-804

Heilind Number:EDA346-062-520-804
Manufacturer:EDAC
Manufacturer Number:346-062-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors, designed for high-performance applications. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With an amperage rating of 3 A, they ensure reliable power transmission. Constructed from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless mating with your PCBs. With 62 positions, they provide ample connectivity options. Designed for straight mount orientation, they are easy to install. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Explore our wide range of products to find the perfect solution for your connectivity needs.