M83723/84K1212N L/C

Heilind Number:EDA346-062-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB layouts. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them suitable for various applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure robust performance. With a dual-row configuration and 62 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise PCB connections. Perfect for straight mount orientation, they operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB designs with these high-quality connectors.