M83723/84K1212Y L/C

Heilind Number:EDA346-062-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-808

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for high-performance applications, they feature a durable green housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power delivery. The connectors offer 62 positions across two rows, with a .125 inch pitch and .2 inch row spacing for easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, they guarantee stable performance even in demanding environments. Perfect for board-to-board connections, these connectors are a vital component for your next electronics assembly project.