M83723/84K14046 L/C

Heilind Number:EDA346-062-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-812

Detailed Description

Elevate your board-to-board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a dual-row configuration with 62 positions, ensuring seamless data transfer in your electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Choose straight mount orientation for effortless installation. Perfect for high-speed data transmission and signal integrity, they are a must-have in any PCB connector setup. Elevate your board-to-board connectivity with our Card Edge Connectors in a vibrant green hue.