M83723/84K14047 L/C

Heilind Number:EDA346-062-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-858

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, they boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts spaced at a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your circuit boards. The 62 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are a reliable choice for various applications in the electronics industry. Explore our range of connectors for efficient and secure board-to-board connections.