M83723/84K14048 L/C

Heilind Number:EDA346-062-520-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-520-878

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row design with 62 positions allows for versatile connections, while a .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance in various environments. Perfect for applications in the electronics industry, they provide a crucial link between boards for seamless data and power transfer. Trust in our high-quality connectors to streamline your PCB assembly process and optimize connectivity.