346-062-521-201

Heilind Number:EDA346-062-521-201
Manufacturer:EDAC
Manufacturer Number:346-062-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-521-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they offer a sleek and stylish touch to your electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in demanding environments. Boasting a 3 A amperage and two rows of copper alloy contacts, they provide efficient power and signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 62 positions offer ample room for expansion. Designed for straight mount orientation, these connectors are easy to install and secure. Operable in a wide temperature range from -40 to 105 °C, they guarantee stability in various operating conditions. Perfect for a range of applications, from industrial machinery to consumer electronics, these connectors are a must-have for any PCB project. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.