M83723/84K14049 L/C

Heilind Number:EDA346-062-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-521-203

Detailed Description

Enhance connectivity with our durable Card Edge Connectors, essential for efficient board-to-board PCB connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure robust performance in any setting. With a double-row design, they offer a total of 62 positions for seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in our high-quality connectors for your connectivity needs.