346-062-521-204

Heilind Number:EDA346-062-521-204
Manufacturer:EDAC
Manufacturer Number:346-062-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-521-204

Detailed Description

Enhance your PCB connectivity with these dynamic Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 62 positions, these connectors offer ample space for seamless board-to-board integration. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in a temperature range of -40 to 105°C, they are ideal for a wide range of applications. Choose straight mount orientation for easy installation, making these connectors a versatile and essential component in your setup.