M83723/84K1404N L/C

Heilind Number:EDA346-062-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for high-performance applications, these connectors feature a double-row layout with 62 positions for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various environments. Perfect for Board To Board PCB connections, they offer a straight mount orientation for easy installation. Elevate your electronic projects with these high-quality connectors.