M83723/84K1404Y L/C

Heilind Number:EDA346-062-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for optimal functionality, these connectors boast a contact material of Copper Alloy, ensuring reliable power transmission. With a 3A amperage capacity and two rows for increased versatility, they are ideal for various electronic applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Featuring 62 positions for comprehensive connectivity, these connectors support straight mount orientation for convenience. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for use in diverse environments. Elevate your PCB assembly with these essential connectors, offering both quality and performance.