M83723/84K14076 L/C

Heilind Number:EDA346-062-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-521-212

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connectors. Designed for efficient board-to-board connections, these connectors boast a sleek green color and offer a reliable amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, they ensure long-lasting performance. With two rows and 62 positions, these connectors provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise placement on PCBs. Perfect for straight mounting orientation, they can withstand a wide operating temperature range from -40 to 105°C. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly project.