| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84K14077 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-062-521-258 |
M83723/84K14077 L/C
| Heilind Number: | EDA346-062-521-258 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84K14077 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage rating and feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, a pitch of .125 inches, and 62 positions, they ensure seamless data transmission. The straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your electronics with these high-quality connectors, a must-have in any professional setup.

