346-062-521-802

Heilind Number:EDA346-062-521-802
Manufacturer:EDAC
Manufacturer Number:346-062-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-521-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring high durability and safety. With a 3 A amperage rating and Copper Alloy contact material, they guarantee reliable power transmission. Boasting a dual-row configuration and 62 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Elevate your electronic projects with these indispensable components.