M83723/84K14078 L/C

Heilind Number:EDA346-062-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide seamless integration on your board. Offering 62 positions, these connectors support high-density applications. Their straight mount orientation makes installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in any environment. Trust in our connectors for efficient and secure board-to-board connections.