346-062-521-804

Heilind Number:EDA346-062-521-804
Manufacturer:EDAC
Manufacturer Number:346-062-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors ensure easy identification and assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, they provide reliable performance in various environments. The two-row design offers increased versatility, accommodating a total of 62 positions for extensive connectivity options. Crafted with high-quality Copper Alloy contacts, these connectors guarantee efficient signal transmission. The .125" pitch and .2" row spacing allow for precise placement on your PCB. Whether for industrial or commercial applications, these connectors are built to withstand harsh conditions, with an operating temperature range of -40 to 105 °C. Trust in our connectors to deliver consistent performance and streamline your electronic connections.