| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84K1407N L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-062-521-808 |
M83723/84K1407N L/C
| Heilind Number: | EDA346-062-521-808 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84K1407N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a 2-row configuration and 62 positions, they offer ample connection options. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance even in harsh environments. Upgrade your system with these green connectors, perfect for applications in various industries.

