M83723/84K1407Y L/C

Heilind Number:EDA346-062-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-521-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for optimal performance in PCB applications. Featuring a vibrant green hue, these connectors are not only visually striking but also reliable, with a 3A amperage rating. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With two rows and 62 positions, these connectors offer ample connectivity options, while a .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in harsh environments. Perfect for board-to-board connections, these connectors are a crucial component in any electronic assembly.