M83723/84K14126 L/C

Heilind Number:EDA346-062-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-521-858

Detailed Description

Enhance connectivity in your PCB projects with these Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and professional look in your assembly. Designed for optimal performance, these connectors can handle an amperage of 3 A, making them suitable for a variety of applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With two rows and a total of 62 positions, they provide ample space for your connections. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 in and row spacing of .2 in, precise alignment is achieved. Their straight mount orientation simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are reliable in various environments. Upgrade your PCB setups with these high-quality components.