M83723/84K14127 L/C

Heilind Number:EDA346-062-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-521-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 3A amperage and feature UL 94V-0 Thermoplastic Polyester housing for optimal performance and safety. With two rows and 62 positions, they offer ample connectivity options, while the copper alloy contacts ensure reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Whether you're working on a personal project or an industrial endeavor, trust in the quality and efficiency of our Card Edge Connectors.