346-062-522-201

Heilind Number:EDA346-062-522-201
Manufacturer:EDAC
Manufacturer Number:346-062-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power delivery with a 3A amperage rating. With two rows and a total of 62 positions, they offer ample connectivity options for your circuitry. The copper alloy contact material guarantees excellent conductivity, while the .125" pitch and .2" row spacing facilitate easy installation. Designed for seamless integration, these connectors have a straight mount orientation and can operate in a wide temperature range from -40 to 105°C. Trust in our quality connectors for efficient and secure board-to-board connections in your electronic projects.