346-062-522-204

Heilind Number:EDA346-062-522-204
Manufacturer:EDAC
Manufacturer Number:346-062-522-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-522-204

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches, they offer seamless board-to-board connections with 62 positions available. The straight mount orientation and compact design make them ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your connectivity needs. Explore our range of connectors to find the perfect match for your application.