M83723/84K14129 L/C

Heilind Number:EDA346-062-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-522-207

Detailed Description

Upgrade your PCB connections with these top-notch Card Edge Connectors. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors boast reliable performance and durability. With a dual-row design and 62 positions, they offer ample connectivity for your projects. The Copper Alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional, these connectors are a must-have for seamless board-to-board connections. Upgrade your setup today and experience superior performance.