M83723/84K1412N L/C

Heilind Number:EDA346-062-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-522-208

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green hue, these connectors not only stand out visually but also offer a reliable amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing material, they guarantee safety and compliance with industry standards. With two rows and 62 positions, they provide ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Whether for straight or right-angle mounting, these connectors offer versatility to suit your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Elevate your PCB assembly with these high-quality Card Edge Connectors.