346-062-522-802

Heilind Number:EDA346-062-522-802
Manufacturer:EDAC
Manufacturer Number:346-062-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-522-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows and a total of 62 positions, they offer ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. The .125-inch pitch and .2-inch row spacing make for easy and precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Choose our Card Edge Connectors for dependable and high-performance board-to-board connections.