346-062-522-804

Heilind Number:EDA346-062-522-804
Manufacturer:EDAC
Manufacturer Number:346-062-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-522-804

Detailed Description

Discover our high-quality Card Edge Connectors, designed for superior performance in electronic applications. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable connectivity. Featuring two rows of contacts made of Copper Alloy, they offer a current rating of 3 A, making them suitable for various power and signal transmission needs. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 62 positions available for efficient board-to-board linking. Designed for straight mounting orientation, these connectors function seamlessly in a wide operating temperature range from -40 to 105°C. Trust in our Card Edge Connectors for secure and efficient electronic interconnection solutions.