M83723/84K14158 L/C

Heilind Number:EDA346-062-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-522-807

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 62 positions each, they offer ample connectivity for your electronic devices. The Copper Alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing make for easy and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various environments. Whether for industrial or personal use, these Card Edge Connectors are a must-have for your PCB projects.