M83723/84K14159 L/C

Heilind Number:EDA346-062-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-522-808

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic setups. These connectors feature a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and durability. With a dual-row configuration and 62 positions, they offer ample space for your connections. The copper alloy contacts guarantee reliable performance, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors for enhanced performance.