M83723/84K1415N L/C

Heilind Number:EDA346-062-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-522-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee both durability and safety. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer a total of 62 positions for efficient signal transfer. Perfect for straight mounting orientation, they can withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for various industrial applications. Upgrade your connectors today and experience enhanced performance and longevity in your electronic systems.