M83723/84K1415Y L/C

Heilind Number:EDA346-062-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-522-858

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors are essential for seamless PCB integration. The vibrant green color adds a touch of vibrancy to your setup, while the UL 94V-0 Thermoplastic Polyester housing ensures reliable protection. With two rows of 62 positions each, these connectors offer ample room for secure connections. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications, making them a must-have in your connector arsenal.