346-062-522-878

Heilind Number:EDA346-062-522-878
Manufacturer:EDAC
Manufacturer Number:346-062-522-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-522-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-522-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color, these connectors offer a sleek and efficient solution for your electronic assembly needs. With a high amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission in any application. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide seamless connectivity for up to 62 positions. Their straight mount orientation allows for easy installation on your board, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in our connectors to deliver superior quality and performance for your projects.