346-062-526-202

Heilind Number:EDA346-062-526-202
Manufacturer:EDAC
Manufacturer Number:346-062-526-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-526-202

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a sleek Green finish, they offer reliable power delivery with a 3A amperage rating. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure long-lasting stability. With 62 positions across 2 rows and a pitch of .125 inches, they provide ample connectivity options. The straight mount orientation and a row spacing of .2 inches make them easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Elevate your electronic projects with these essential connectors.