346-062-526-203

Heilind Number:EDA346-062-526-203
Manufacturer:EDAC
Manufacturer Number:346-062-526-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-526-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-526-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of precision-engineered copper alloy contacts, each with a 3A rating, these connectors offer reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, they facilitate high-density connections with 62 positions available. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB assembly with these high-performance connectors, a must-have in any electronics project.