346-062-526-204

Heilind Number:EDA346-062-526-204
Manufacturer:EDAC
Manufacturer Number:346-062-526-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-526-204

Detailed Description

Enhance connectivity in your PCB setups with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. The connectors boast two rows of 62 positions, allowing for efficient data transfer. Made from high-quality Copper Alloy, the contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your setup with these essential connectors for seamless board-to-board connectivity.