M83723/84K16108 L/C

Heilind Number:EDA346-062-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-526-207

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a 3 A amperage rating and Copper Alloy contact material, these connectors ensure reliable power transmission. The dual-row design offers ample space for 62 positions, with a convenient .125-inch pitch and .2-inch row spacing. Perfect for PCB applications, they guarantee secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for any electronic setup. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.